Connector D-Subminiature
5787082-2
Conn D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Nickel Over Copper
Shell Size
2
Less Contact
No
Packaging
Tube
Product Length (mm)
37.21
Product Depth (mm)
16.87
Product Height (mm)
10.31
Housing Color
Black
Contact Plating Thickness
(0.76/1.27)mm
Contact Plating
Gold Over Palladium Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

