Connector D-Subminiature
5786554-1
Conn D-Sub SKT 20 POS 1.27mm Press Fit ST Thru-Hole 20 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
20
Number of Terminals
20
Number of Ports
1
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Plating
Nickel Over Copper
Less Contact
No
Packaging
Tube
Product Length (mm)
33.4
Product Depth (mm)
10.31
Product Height (mm)
8.92
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Phosphor Bronze

