Arrow Electronic Components Online
5767081-1|TE|simage
5767081-1|TE|limage
Connector Headers and PCB Receptacles

5767081-1

Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Fine Pitch Connector
  • Gender
    RCP
  • Number of Contacts
    1Power/38Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54/0.64
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    10
  • Maximum Current Rating (A)
    11.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    6.91
  • Product Height (mm)
    6.1
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources