Connector Headers and PCB Receptacles
5767032-2
Conn High Speed Fine Pitch Connector HDR 2Power/76Signal POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Fine Pitch Connector
Gender
HDR
Number of Contacts
2Power/76Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54/0.64
Body Orientation
Straight
Speed Rating (Gbps)
10
Maximum Current Rating (A)
11.5/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
38.1
Product Depth (mm)
8.13
Product Height (mm)
19.81
Mounting
Surface Mount/Through Hole

