Connector D-Subminiature
5749892-1
Conn D-Sub PIN 50 POS 1.38mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Press Fit
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
PIN
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
5
Less Contact
No
Packaging
Tube
Product Length (mm)
67.35
Product Depth (mm)
15.37
Product Height (mm)
7.86
Housing Color
Black
Contact Plating Thickness
(0.762/1.27)um|(Flash/(0.762/1.27)um)
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Brass
Mounting
Through Hole

