Conectores SCSI
5749621-4
Conn SCSI PL 40 POS 1.27mm IDT RA Cable Mount 40 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SCSI
Gender
PL
Number of Terminals
40
Number of Contacts
40
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Package
Product Length (mm)
33.76
Product Height (mm)
14.94
Mounting
Cable Mount
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze

