Connector SCSI
5749111-8
Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SCSI
Gender
PL
Number of Terminals
100
Number of Contacts
100
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
71.86
Product Height (mm)
14.94
Mounting
Cable Mount
Contact Plating
Gold Over Palladium Nickel
Contact Material
Phosphor Bronze

