Connector D-Subminiature
5749084-9
Conn D-Sub PIN 100 POS 0.64mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
5749084-9
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
100
Number of Terminals
100
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.64
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin Over Copper
Less Contact
No
Packaging
Tube
Product Length (mm)
84.2
Product Depth (mm)
17.27
Product Height (mm)
10.31
Contact Plating
Gold Over Palladium Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

