Connector D-Subminiature
5749070-7
Conn D-Sub SKT 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
68
Number of Terminals
68
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
5
Less Contact
No
Packaging
Tube
Product Length (mm)
63.88
Product Depth (mm)
10.31
Product Height (mm)
8.71
Housing Color
Black
Contact Plating Thickness
(0.762/1.27)um|(Flash/(0.762/1.27)um)
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

