Connector D-Subminiature
5748904-1
Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
2.7/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Nylon|Polyester
Shell Size
2
Less Contact
No
Packaging
Package
Product Length (mm)
39.37
Product Depth (mm)
18.69
Product Height (mm)
11.48
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

