Arrow Electronic Components Online
5746881-2|TE|simage
5746881-2|TE|limage
Connector Accessories

5746881-2

Connector Accessories Screw Retainer Straight Bulk

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Retainer
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Product Length (mm)
    7.11
  • Product Height (mm)
    7.11

Documentation and Resources

Datasheets
Design resources