Connector D-Subminiature
5745189-7
Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
4
Less Contact
No
Packaging
Tray
Product Length (mm)
69.32
Product Depth (mm)
12.55
Product Height (mm)
17.68
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

