Arrow Electronic Components Online
5745187-8|TE|simage
5745187-8|TE|limage
Connector D-Subminiature

5745187-8

Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Carbon Steel
  • Shell Plating
    Tin Over Copper
  • Shell Size
    3
  • Less Contact
    No
  • Packaging
    Tube
  • Product Length (mm)
    53.04
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    17.68
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources