Arrow Electronic Components Online
57100000001|LTLFUWIC|limage
57100000001|LTLFUWIC|simage
Fuse Accessories

57100000001

Fuse Holder 6.3A 250V Through Hole Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Midget
  • Fuse Size
    8.5 X 8|8.5 X 4 X 8
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Diameter (mm)
    15
  • Product Height (mm)
    11.5
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources