Switch Rotary
56BSD36-01-1-AJN
Switch Rotary SP10T 10 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Screwdriver Shaft
Pole Throw Configuration
SP10T
Angle of Throw (°)
36
Number of Positions
10
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.2
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Maximum Operating Torque (N.m)
0.064
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Adjustable
Seal
Silicone Rubber/Silicone Rubber
Seal Location
Shaft/Panel
Seal Description
Silicone Rubber/Silicone Rubber
Mounting
Panel Mount
Termination Style
Solder Lug
Terminal Length (mm)
3.18
Number of Terminals
10
Base Material
Thermoset Plastic
Housing Material
Zinc Die Cast
Body Orientation
Straight
Thread Length (mm)
6.35
Body Length (mm)
12.7
Body Depth (mm)
12.7
Body Height (mm)
9.01
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
28.07

