Arrow Electronic Components Online
567701I|STANDEXM|simage
567701I|STANDEXM|limage
Transistor and Photovoltaic Output Photocouplers

567-70-1-I

Optocoupler DC-IN 1-CH Transistor DC-OUT 5-Pin

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Maximum Power Dissipation (mW)
    85
  • Maximum Reverse Voltage (V)
    3
  • Maximum Forward Current (mA)
    45
  • Mounting
    Through Hole
  • Package Height
    10 mm
  • Package Width
    10(Max) mm
  • Package Length
    19(Max) mm
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources