Connector USB
565790519
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type AB
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VDC|30VAC
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
0.759
Product Length (mm)
7.7
Product Depth (mm)
9
Product Height (mm)
3.95
Mounting
Through Hole

