Arrow Electronic Components Online
5650090-6|TE|simage
5650090-6|TE|limage
Connector Card Edge

5650090-6

Conn Card Edge SKT 60 POS 1.27mm Solder ST Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.37 to 1.78
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Mounting Styles
    2 Plastic Pylons
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    203VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    46.74
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    15.49
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources