Capacitor Ceramic Single Layer
564R30GAT15
Cap Ceramic 150pF 3000V X7R 20%( 8.4 X 4.8mm) Radial Disc 6.4mm 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
150pF
Tolerance
20%
Voltage
3000VDC
Minimum Insulation Resistance (Ohm)
50G
Dielectric
X7R
Special Features
High Capacitance|High Stability|Low Loss
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
6.4
Dissipation Factor (%)
2
Size (mm)
8.4 X 4.8
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.81
Product Diameter (mm)
8.4(Max)
Product Depth (mm)
4.8(Max)
Seated Plane Height (mm)
11.6(Max)
Mounting
Through Hole

