Connector Backplane
5646356-1
Conn Hard Metric M 220 POS 2mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
220
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Tube
Product Depth (mm)
21.4
Product Height (mm)
13.45
Mounting
Through Hole

