Heat Shrink
562A067-25/86-0
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Transition
Style
Y Style
Body Material
Fluid Resistant Modified Elastomer
Color
Black
Inside Diameter Before Shrinking (mm)
55.6/26.9/26.9/26.9/26.9
Inside Diameter After Shrinking (mm)
26.7/13/13/13/13
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
150
Product Thickness (mm)
4.57/2.54

