Arrow Electronic Components Online
56200001009|LTLFUWIC|simage
56200001009|LTLFUWIC|limage
Fuse Accessories

56200001009

Fuse Holder 6.3A 250V Through Hole Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    TE5|TR5
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Product Length (mm)
    7.65
  • Product Depth (mm)
    2.55
  • Product Height (mm)
    4.55
  • Product Weight (g)
    0.12
  • Seated Plane Height (mm)
    4.55
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources