Arrow Electronic Components Online
560|ADAFRUIT|simage
560|ADAFRUIT|limage
Switch Push Button

560

Rugged Metal Pushbutton with Green LED Ring-16mm Green Momentary

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON Mom
  • Maximum Current Rating (A)
    3@250VDC
  • Actuator Color
    Silver

Documentation and Resources

Datasheets
Design resources