Connector Headers and PCB Receptacles
559171410
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Side Slots
Row Spacing (mm)
5
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.1584
Product Length (mm)
17.4
Product Depth (mm)
11.5
Product Height (mm)
9.75
Tradename
MicroClasp
Mounting
Through Hole

