Panel Mount Indicators
559-3501-003F
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/635nm 8mcd/5mcd 3-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
2
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
565/635
Intensity
8mcd|5mcd
Viewing Angle (°)
65
Maximum Forward Voltage (V)
2.3(Typ)/2.1(Typ)
Maximum Forward Current (mA)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Color
Green/Red
Wire Lead Size (AWG)
24
Housing Color
Black
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
3
Pin Count
3

