Panel Mount Indicators
558-0302-007F
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.7
Peak Wavelength (nm)
583
Intensity
8mcd
Indicator Technology
LED
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
5
Internal Protection
No
Supplier Color
Yellow
Housing Color
Black
Mounting Hole Diameter (mm)
4.01
High Power
No
Lens Appearance
Yellow Diffused
LED Material
GaAsP|GaP
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
15.07
PCB changed
2
Pin Count
2

