Panel Mount Indicators
558-0301-007F
LED Panel Mount Indicator Uni-Color Yellow 585nm 6.3mcd 2-Pin T/R
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.7
Peak Wavelength (nm)
585
Intensity
6.3mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
3
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
2.1
Internal Protection
No
Supplier Color
Yellow
Housing Color
Black
Mounting Hole Diameter (mm)
4.01
High Power
No
Lens Appearance
Yellow Diffused
LED Material
GaAsP|GaP
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
11.89(Max)
PCB changed
2
Pin Count
2

