Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Lens Dimensions (mm)
17.8x17.8x8.9
Intensity
1200mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
5
Maximum Forward Current (mA)
16(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
5
Internal Protection
No
Supplier Color
Blue
IP Rating
IP66
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
25.4
High Power
No
LED Material
AlInGaP|InGaN
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
19.8
Mounting
Panel
Package Length
35.6(Max)
PCB changed
2
Pin Count
2

