Arrow Electronic Components Online
55680-2|TE|simage
55680-2|TE|limage
Connector Terminals

55680-2

Ring Tongue Terminal 4AWG Copper Yellow 48.95mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Voltage Rating
    600V
  • Insulation
    Vinyl
  • Packaging
    Tape and Reel
  • Product Length (mm)
    48.95
  • Product Depth (mm)
    9.93
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources