Connector Telephone and Telecom
5558070-1
Conn RJ-45 F 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
15.88
Product Depth (mm)
21.34
Product Height (mm)
15.93
Mounting
Through Hole

