Connector Telephone and Telecom
5557562-1
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 4 Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
32
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Style
Multiport
Product Length (mm)
58.42
Product Depth (mm)
20.57
Product Height (mm)
13.38
Mounting
Through Hole

