Connector Telephone and Telecom
5555979-1
Conn RJ-14 F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-14
Gender
F
Number of Terminals
4
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Style
Single
Product Length (mm)
13.34
Product Depth (mm)
20.83
Product Height (mm)
16.13
Mounting
Through Hole

