Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
50
Number of Terminals
50
Termination Method
Solder
Terminal Pitch (mm)
2.16
Body Orientation
Right Angle
Maximum Current Rating (A)
3.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

