Cabezales del conector y receptáculos PCB
55516-1609
Conn Wire to Board HDR 16 POS 1.25mm ST Tray
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16
Number of Rows
2
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
100
Product Weight (g)
1.939
Product Length (mm)
16.94
Product Depth (mm)
17.8
Product Height (mm)
8.14

