Arrow Electronic Components Online
554953-1|TE|simage
554953-1|TE|limage
Connector Interface

554953-1

Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IEEE 488
  • Gender
    PL
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.16
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Length (mm)
    74.17
  • Product Depth (mm)
    50.04
  • Contact Plating
    Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources