Arrow Electronic Components Online
554944-1|TE|simage
554944-1|TE|limage
Backshells

554944-1

Cover Kit 180° Polyphenylene Oxide

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    12.7
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Polyphenylene Oxide
  • Color
    Black
  • Style
    Cover Kit
  • Product Length (mm)
    39.22

Documentation and Resources

Datasheets
Design resources