Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
50
Number of Terminals
50
Termination Method
Press Fit
Terminal Pitch (mm)
2.16
Body Orientation
Straight
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Through Hole

