You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
554090-1|TE|limage
554090-1|TE|originalImage
Connector SCSI

554090-1

Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    SCSI
  • Gender
    RCP
  • Number of Terminals
    50
  • Number of Contacts
    50
  • Number of Ports
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Packaging
    Package
  • Product Length (mm)
    83.31
  • Product Depth (mm)
    20.82
  • Product Height (mm)
    15.24
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Palladium Nickel Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources