Arrow Electronic Components Online
5536437-4|TE|simage
5536437-4|TE|limage
Connector Backplane

5536437-4

Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    M
  • Number of Contacts
    96
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    94
  • Product Depth (mm)
    17.73
  • Product Height (mm)
    11.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources