Connector Headers and PCB Receptacles
5536297-4
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
10.5/Contact
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tube
Tail Length (mm)
3.18
Mounting
Through Hole

