Connector Memory Card
55358-5029
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD CompactFlash™ 0.5A/Contact Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
0.635
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Maximum Insertion Force
28.2N
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Packaging
Tray
Product Weight (g)
3.78
Product Length (mm)
47.23
Product Depth (mm)
40.1
Product Height (mm)
7.6
Tradename
CompactFlash™
Mounting
Surface Mount

