Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Test Current (mA)
20
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
9.65 mm
Package Width
10.54 mm
Package Length
4.32 mm
PCB changed
4
Pin Count
4

