Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
2
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Intensity
12.6mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
60
Test Current (mA)
10
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

