Arrow Electronic Components Online
552634-4|TE|simage
552634-4|TE|limage
Connector Accessories

552634-4

Connector Accessories Standoff Mounting Stud Straight Steel Black Oxide Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standoff Mounting Stud
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Oxide
  • Color
    Black
  • Packaging
    Package
  • Product Length (mm)
    8.51
  • Product Height (mm)
    7.2

Documentation and Resources

Datasheets
Design resources