Reduced Price
Connector Interface
552317-1
Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
IEEE 488
Gender
PL
Number of Contacts
24
Number of Terminals
24
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
2.16
Body Orientation
Right Angle
Packaging
Tray
Product Length (mm)
49.55
Product Depth (mm)
15.24
Product Height (mm)
17.39
Contact Plating
Gold Over Palladium Nickel Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

