Connector Telephone and Telecom
5520250-2
Conn RJ-14 F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-14
Gender
F
Number of Terminals
4
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Maximum Contact Resistance (mOhm)
30
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Style
Single
Product Length (mm)
15.88
Product Depth (mm)
20.83
Product Height (mm)
16.13
Spring Option
No
Tab Direction
Down
Distance Between Begs (mm)
10.16
Mounting
Through Hole

