Arrow Electronic Components Online
5520213802F|DIALIGHT|simage
5520213802F|DIALIGHT|limage
LEDs

552-0213-802F

LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red/Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    7mcd|6.3mcd
  • Peak Wavelength (nm)
    650/585
  • Viewing Angle (°)
    50
  • Maximum Forward Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5/3
  • Reverse Voltage (V)
    5/3(Min)
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    12.52
  • Package Width
    6
  • Package Length
    15.35
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources