Arrow Electronic Components Online
551403H02A|LTLFUWIC|simage
551403H02A|LTLFUWIC|limage
Hall Effect Sensors

55140-3H-02-A

Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 3-Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    Module
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    6 mm
  • Package Width
    14 mm
  • Package Length
    23 mm
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Cable

Documentation and Resources

Datasheets
Design resources