Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Right Angle
Typical Intensity
5mcd
Peak Wavelength (nm)
565/635
Viewing Angle (°)
50
Maximum Forward Current (mA)
45
Test Current (mA)
10
Maximum Forward Voltage (V)
2(Typ)
Maximum Power Dissipation (mW)
140
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
13.7 mm
Package Width
3.6(Max) + 4.6 mm
Package Length
4.6 mm
PCB changed
4
Pin Count
4

