Arrow Electronic Components Online
5511207805F|DIALIGHT|simage
5511207805F|DIALIGHT|limage
LEDs

551-1207-805F

LED Uni-Color Yellow 585nm 2-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    1.6mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    7
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.7
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    7.11 mm
  • Package Width
    4.32 mm
  • Package Length
    8.89 mm
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources